Low

AMPHENOL  SG3106E20-4S-LC  Circular Connector, SG Series, Straight Plug, 4 Contacts, Solder Socket - Contacts Not Supplied

AMPHENOL SG3106E20-4S-LC
Artikelnr. fabrikant:
SG3106E20-4S-LC
Ordercode:
1964436
Productreeks
SG Series
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The SG3106E20-4S-LC from Amphenol is SG series, MIL-DTL-5015 series equivalent straight plug with 4 contacts. The SG series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour ...
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • Environmental sealed, low cost and less weight
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Productgegevens

Product Range:
SG Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
20-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Commercial;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Nee
Tariefnummer:
85366930
Gewicht (kg):
.01