Low

AMPHENOL  SG3108E28-66S  Circular Connector, SG Series, Right Angle Plug, 16 Contacts, Solder Socket, Threaded, 28-66

AMPHENOL SG3108E28-66S
Technical Data Sheet (1.84MB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The SG3108E28-66S from Amphenol is SG series, MIL-DTL-5015 series equivalent right angle plug with 16 contacts. The SG series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. SG series connectors feature quick mating threaded couplings and single key/keyway polarization representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • Environmental sealed, low cost and less weight
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Productgegevens

Product Range:
SG Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
16Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
28-66
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
28
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Commercial;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85369010
Gewicht (kg):
.01