Low

TV06RW-15-35PA-W52 - 

Circular Connector, Tri-Start TV Series, Straight Plug, 37 Contacts, Crimp Pin, Threaded, 15-35

AMPHENOL TV06RW-15-35PA-W52
AMPHENOL TV06RW-15-35PA-W52

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
TV06RW-15-35PA-W52
Ordercode:
1965954
Productreeks
Tri-Start TV Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
Copper Alloy
:
Straight Plug
:
Gold
:
15-35
:
Aluminium Alloy Body
:
Corrosion Resistant, EMI
:
Threaded
:
37Contacts
:
Tri-Start TV Series
:
MIL-DTL-38999 Series III
:
Olive Drab Chromate over Cadmium
:
A
:
Crimp Pin
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TV06RW-15-35PA-W52 from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 37 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Toepassingen

Commercial, Industrial