Low

TV07RW-17-26PA-W52 - 

Circular Connector, Tri-Start TV Series, Jam Nut Receptacle, 26 Contacts, Crimp Pin, Threaded

TV07RW-17-26PA-W52 - Circular Connector, Tri-Start TV Series, Jam Nut Receptacle, 26 Contacts, Crimp Pin, Threaded
TV07RW-17-26PA-W52 - Circular Connector, Tri-Start TV Series, Jam Nut Receptacle, 26 Contacts, Crimp Pin, Threaded

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
TV07RW-17-26PA-W52
Ordercode:
1967075
Productreeks
Tri-Start TV Series
Technische datasheet:
(EN)
Beschikbaarheid:
Nieuw product
Bekijk alle technische documenten

Productgegevens

:
Tri-Start TV Series
:
Jam Nut Receptacle
:
26
:
Crimp Pin
:
Threaded
:
17-26
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
:
To Be Advised
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TV07RW-17-26PA-W52 from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 26 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Toepassingen

Commercial, Industrial

Nieuw product

Beoordelingen van klanten

Community

Wilt u informatie zien over dit product van andere klanten?

 Lees discussies, blogs en documenten van onze community leden.

Filters:

Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.