Low

ADE7854AACPZ - 

Special Function IC, Poly Phase Multifunction Energy Metering, 2.97 V to 3.63 V, LFCSP-40

ADE7854AACPZ - Special Function IC, Poly Phase Multifunction Energy Metering, 2.97 V to 3.63 V, LFCSP-40

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
ADE7854AACPZ
Ordercode:
2451476
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The ADE7854AACPZ is a high accuracy, 3-phase Electrical Energy Measurement IC with serial interfaces and three flexible pulse outputs. The devices incorporate second-order Σ-∆ analog-to-digital converters (ADCs), a digital integrator, reference circuitry and all signal processing required to perform, total (fundamental and harmonic) active, reactive and apparent energy measurement and rms calculations. The device can measure active, reactive and apparent energy in various 3-phase configurations, such as wye or delta services, with both three and four wires. Aside from regular rms measurements, which are updated every 8 kHz, these devices measure low ripple rms values, which are averaged internally and updated every 1.024s. The devices provide system calibration features for each phase, that is, RMS offset correction, phase calibration and gain calibration.
  • Supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22 and IEC 62053-23 standards
  • Compatible with 3-phase, 3- or 4-wire (delta or wye) meters and other 3-phase services
  • Supplies total active, reactive and apparent energy and fundamental active/reactive energy
  • 0.1% Error (typical) in active and reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
  • 0.2% Error (typical) in active and reactive energy over a dynamic range of 3000 to 1 at TA = 25°C
  • Averaged RMS measurements available in low ripple rms registers
  • Supports current transformer and di/dt current sensors
  • Dedicated ADC channel for neutral current input
  • Estimated neutral current measurement by calculating the
  • RMS of the sum of the phase currents in all 3 phases
  • Supplies sampled waveform data on all 3 phases and on neutral current
  • Selectable no load thresholds for total and fundamental active and reactive powers, apparent powers
  • Highly accurate low power battery mode phase current monitoring for antitampering detection
  • Battery supply input for missing neutral operation
  • Phase angle measurements in current and voltage channels
  • Calibration frequency (CF) output directly drives LED and opto-isolators
  • 1.2V (drift of ±5ppm/°C typical) Reference with external overdrive capability

Toepassingen

Metering, Test & Measurement

Productgegevens

:
Poly Phase Multifunction Energy Metering IC
:
2.97V
:
3.63V
:
LFCSP
:
40Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

No longer stocked:: true No Longer Manufactured::

Beoordelingen van klanten

Community

Wilt u informatie zien over dit product van andere klanten?

 Lees discussies, blogs en documenten van onze community leden.

Filters:

Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.