Low

ANALOG DEVICES  EVAL-CN0256-EBZ  Evaluation Board, Isolated LVDS Interface, For Low Power High Speed Point-To-Point Communication

ANALOG DEVICES EVAL-CN0256-EBZ
Technical Data Sheet (210.72KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The EVAL-CN0256-EBZ is an isolated LVDS interface circuit evaluation board. This evaluation board comprises of ADN4663 dual channel LVDS driver, ADN4664 dual channel LVDS receiver, ADuM3442 quad channel digital isolator and ADuM5000 isolated DC to DC converter. Low voltage differential signalling (LVDS) is an established standard (TIA/EIA-644) for low power, high speed, point to point communication. It is used in instrumentation and control applications to send high volumes of data across backplanes or short cable links or to distribute high speed clocks to different parts of an application circuit. Advantages of isolating LVDS interfaces include protection against fault conditions (safety isolation) and improving robustness (functional isolation). The ADuM3442 provides digital isolation of the logic inputs to the ADN4663 LVDS driver and the logic outputs from the ADN4664 LVDS receiver. Together with provision of isolated power using the ADuM5000 isolated DC to DC converter.
  • LVDS driver and receiver
  • Isolated interface
  • Isolated power
  • Low power consumption compared to traditional isolation
  • Multiple channels of isolation
  • High speed operation
  • Highly integrated isolation
  • Isolation of the logic signals to/from the LVDS drivers/ receivers
ESD sensitive device, take proper precaution while handling the device.

Productgegevens

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADN4663, ADN4664, ADuM3442, ADuM5000
Kit Application Type:
Interface
Application Sub Type:
Isolator
Kit Contents:
Evaluation Board LVDS Interface
Product Range:
-
Features:
Isolated LVDS Interface for Low Power, High Speed, Point-to-Point Communication
SVHC:
No SVHC (20-Jun-2016)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Sensing & Instrumentation;
  • Industrial;
  • Test & Measurement

Inhoud

Circuit evaluation board, Software CD.

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85423990
Gewicht (kg):
.11748

Gekoppelde producten

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.