Low

AUREL  650201279G  MODULE, AUREL RFT-868-5V, SERIALISED

AUREL 650201279G
Fabrikant:
AUREL AUREL
Artikelnr. fabrikant:
650201279G
Ordercode:
2252845
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The RFT-868 Module is the key element for RFTide network, developed by Aurel it is a 868MHz transceiver to be used on a actuator or in a remote sensor. It is equipped with two input pins which can be used as digital input or Analogue inputs and two output digital pins to perform actuation, one of which can implement a Pulse Width Modulation. A UART interface with a specific protocol is also provided in order to establish a more customizable network. An enable pin is used to switch off the module for battery powered applications.

Productgegevens

RF Modulation:
FSK
Data Rate Max:
-
Frequency Max:
868.3MHz
Sensitivity dBm:
-100dBm
Supply Voltage Min:
3.3V
Supply Voltage Max:
5.5V
Transmit Power:
10dBm
Module Interface:
Serial, UART, USB
Supply Current:
33mA
RF Transceiver Applications:
Home / Industrial Automation, Remote Control
Product Range:
-
Frequency Range:
868.3MHz
Supply Voltage Range:
3.3V to 5.5V
SVHC:
To Be Advised
Modulation Type:
FSK

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Embedded Design & Development

Wetgeving en milieu

Land van oorsprong:
Italy

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85423990
Gewicht (kg):
.003

Vergelijkbare producten