Low

FLUKE  FLUKE TI29 9HZ  Thermal Imager with IR-Fusion® Technology, -20 °C to +600 °C, 280 x 210 Resolution, 9 Hz

FLUKE FLUKE TI29 9HZ
Technical Data Sheet (567.47KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

Designed for industrial and commercial environments, The Ti29 is the perfect balance between performance and price. With powerful 280x210 IR resolution, superior spatial resolution, and a high definition display the Ti29 delivers crisper images than the competition. With its rugged body, integrated lens cover, protected display and 2 meter drop test, the Ti29 is designed to handle the harshest environments.
  • Delivers the clear, crisp images needed to find problems fast with its 240x180 infrared resolution
  • Identify the smallest temperature differences with industry-leading thermal sensitivity (NETD)
  • Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
  • Field replaceable batteries give you maximum flexibility no matter where your work takes you
  • Intuitive, three-button menu is easy to use-simply navigate with the push of a thumb
  • Record findings by speaking into the imager. Voice annotations can be recorded for every image taken
  • Voice comments are saved along with individual images for future reference
  • One-handed focus capability, emissivity correction, reflected background temperature compensation
  • Transmission correction increase the accuracy of measurements in most situations
  • Adjustable hand strap for left-or right-handed use
  • Optimized for field use in challenging work environments
  • Engineered and tested to withstand a 2 m drop for the ultimate peace of mind
  • Withstands dust and water-tested to an IP54 rating

Productgegevens

IR Resolution:
280 x 210
Field of View (H x V):
23° x 17°
IR Focus Distance Min:
45cm
Image Capture Frequency:
9Hz
Thermal Sensitivity (NETD):
0.05°C
Temperature Min:
-20°C
Temperature Max:
600°C
Warranty:
2 Years
Product Range:
P3 Series
Resolution (Pixels):
58800
Accuracy:
2%
SVHC:
No SVHC (15-Jun-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement;
  • Portable Devices

Inhoud

Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), Two, rugged lithium ion smart battery packs, SD memory card, Multi-format USB memory card reader for downloading images into your computer, SmartView® software with free software upgrades for life, Rugged, hard carrying case, Soft transport bag, Adjustable hand strap & Printed users manual

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
90303100
Gewicht (kg):
4.3

Alternatieven

Thermal Imager with Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 240 x 180 Resolution, 9 Hz

FLUKE

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

Prijs voor: per stuk

1+ € 6.495,00

Kopen

Thermal Imager with IR-Fusion® Technology, -20 °C to +600 °C, 240 x 180 Resolution, 9 Hz

FLUKE

Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

Prijs voor: per stuk

1+ € 5.696,00

Kopen

Gekoppelde producten

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.