Low

HAMMOND  1457C1201E  Metallic Enclosure, Shielded, Watertight, Extruded, Anodized, IP54, Instrument, IP54, 12K, 31 mm

HAMMOND 1457C1201E
Technical Data Sheet (918.18KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1457C1201E is a clear EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
  • Sized for standard Eurocards
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
Recommended screw torque is 5lbf/in.

Productgegevens

Enclosure Type:
Instrument
IP Rating:
IP54
NEMA Rating:
12K
External Height - Metric:
31mm
External Width - Metric:
59mm
External Depth - Metric:
120mm
Enclosure Material:
Aluminium
Body Colour:
Natural
External Height - Imperial:
1.22"
External Width - Imperial:
2.32"
External Depth - Imperial:
4.72"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Inhoud

Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.

Opmerkingen

Recommended screw torque is 5lbf/in.

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
76169990
Gewicht (kg):
.142

Alternatieven

Metallic Enclosure, Box Diecast, IP65, NEMA 4, EMI/RFI Box, IP65, 4, 31 mm, 55.5 mm, 41 mm

MULTICOMP

263 Op voorraad

Prijs voor: per stuk

1+ € 2,75 10+ € 2,28 25+ € 1,99 50+ € 1,75

Kopen

Vergelijkbare producten