Low

HAMMOND  1457C802E  Metallic Enclosure, Watertight, Extruded, EMI / RFI, Flanged, Anodised, IP54, Instrument

HAMMOND 1457C802E
Technical Data Sheet (924.69KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1457C802E is a clear EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
  • Sized for standard Eurocards
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
Recommended screw torque is 5lbf/in.

Productgegevens

Enclosure Type:
Instrument
Enclosure Material:
Aluminium
IP Rating:
IP54
NEMA Rating:
NEMA 12K
External Height - Metric:
31mm
External Width - Metric:
59mm
External Depth - Metric:
80mm
Body Colour:
Natural
External Height - Imperial:
1.2"
External Width - Imperial:
2.32"
External Depth - Imperial:
3.15"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Inhoud

Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.

Opmerkingen

Recommended screw torque is 5lbf/in.

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
76169990
Gewicht (kg):
.11

Vergelijkbare producten