Low

HAMMOND  1590BBSF  Metallic Enclosure, Diecast, Bottom Flange, IP54, Instrument, 43.6 mm, 94 mm, 148.13 mm

HAMMOND 1590BBSF

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1590F series enclosures from Hammond are diecast aluminium enclosures with bottom flange suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Rugged electronic enclosure, diecast aluminium alloy
  • Easy to machine, perfect for audio and RF shielding
  • RFI/EMI shielded
  • Lap jointed lid, fastened by machine screws into threaded holes
  • Designed to meet IP54 rating
  • Unpainted version which is vibra finished for a smooth surface with no sharp edges

Productgegevens

Enclosure Type:
Instrument
External Height - Metric:
43.6mm
External Width - Metric:
94mm
External Depth - Metric:
148.13mm
Enclosure Material:
Aluminium Alloy
Body Colour:
Unfinished
IP Rating:
IP54
NEMA Rating:
-
External Height - Imperial:
1.717"
External Width - Imperial:
3.701"
External Depth - Imperial:
5.832"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial;
  • Safety

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
76169990
Gewicht (kg):
.159

Gekoppelde producten