Low

HAMMOND  1590WBS.  Metallic Enclosure, Diecast, Light Duty, Watertight, Instrument, Aluminium Alloy, IP65, 42 mm

HAMMOND 1590WBS.
Technical Data Sheet (235.15KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1590W series enclosures from Hammond are diecast aluminium light duty watertight enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Rugged electronic enclosure, diecast aluminium alloy
  • Easy to machine, perfect for audio and RF shielding
  • RFI/EMI shielded
  • Lap jointed lid, fastened by machine screws into threaded holes
  • Designed to meet IP65 rating
  • Unpainted version which is vibra finished for a smooth surface with no sharp edges

Productgegevens

Enclosure Type:
Instrument
Enclosure Material:
Aluminium Alloy
IP Rating:
IP65
NEMA Rating:
-
External Height - Metric:
42mm
External Width - Metric:
60.5mm
External Depth - Metric:
112mm
Body Colour:
Unfinished
External Height - Imperial:
1.654"
External Width - Imperial:
2.382"
External Depth - Imperial:
4.409"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial;
  • Safety

Wetgeving en milieu

Land van oorsprong:
Taiwan

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
76169990
Gewicht (kg):
.23

Vergelijkbare producten