Low

HAMMOND  1591CBU  Non Metallic Enclosure, Multipurpose, ABS (Acrylonitrile Butadiene Styrene), Blue, 40 mm, 65 mm

HAMMOND 1591CBU
HAMMOND 1591CBU
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

HAMMOND 1591CBU
HAMMOND 1591CBU

Productoverzicht

The 1591CBU is a multi-purpose Enclosure made of flame retardant ABS plastic. It is ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
  • UL94V-0 Flammability rating
  • Integral card guides accept 1.5mm PC cards

Productgegevens

Enclosure Type:
Multipurpose
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Body Colour:
Blue
External Height - Metric:
40mm
External Width - Metric:
65mm
External Depth - Metric:
120mm
IP Rating:
IP54
NEMA Rating:
12K
External Height - Imperial:
1.57"
External Width - Imperial:
2.56"
External Depth - Imperial:
4.72"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
39269097
Gewicht (kg):
.086

Gekoppelde producten