Low

HAMMOND  1591XXGFLGY  Non Metallic Enclosure, Flame Retardant, UL94V-0, PCB Box, ABS (Acrylonitrile Butadiene Styrene)

HAMMOND 1591XXGFLGY
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1591XXGFLGY is a multipurpose Enclosure made of flame retardant ABS plastic with flanged lid. It is ideally suited for horizontally mounting printed circuit boards are designed for vertical board mounting. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
  • UL94V-0 Flammability rating
  • Flanged lid is perfect for wall or shelf mounting and enclosure security
  • Lid and box both contain - moulded in PC board standoffs

Productgegevens

Enclosure Type:
PCB Box
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
IP Rating:
IP54
NEMA Rating:
NEMA 12K
External Height - Metric:
34mm
External Width - Metric:
94mm
External Depth - Metric:
121mm
Body Colour:
Grey
External Height - Imperial:
1.34"
External Width - Imperial:
3.7"
External Depth - Imperial:
4.76"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Inhoud

Box, Lid, 4x Cover screws and Installed brass inserts.

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
39231000
Gewicht (kg):
.12

Gekoppelde producten