Low

HAMMOND  1592ETCDBK  Non Metallic Enclosure, Handheld, ABS (Acrylonitrile Butadiene Styrene), 234 mm, 130 mm

HAMMOND 1592ETCDBK
Technical Data Sheet (463.25KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1592ETCDBK is a T-display Enclosure moulded from flame-retardant black ABS (acrylonitrile butadiene styrene) plastic. Perfect for instrument or mobile data enclosures requiring a keypad and display. Clear polycarbonate lens 102 x 45mm and a plain Mylar mask kit allowing for installation of a wide variety of display boards with the protection of the clear lens and dressed by the Mylar frame.
  • Versatile opening with a clear lens
  • Lens fits snugly into the case and provides protection from dirt and dust
  • Back of the case has been designed to accept a magnetic strip or hook and loop fabric mounting tab
  • Display area has been insert tooled in order to provide the capability of custom moulding

Productgegevens

Enclosure Type:
Handheld
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
234mm
External Width - Metric:
130mm
External Depth - Metric:
34mm
Body Colour:
Black
External Height - Imperial:
9.21"
External Width - Imperial:
5.1"
External Depth - Imperial:
1.35"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
39269097
Gewicht (kg):
.235