Low

HAMMOND  1598GSGY  Non Metallic Enclosure, General Purpose, With Aluminum End Panels, Instrument

HAMMOND 1598GSGY
Technical Data Sheet (377.87KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1598GSGY is a low-profile instrument Enclosure made of general purpose ABS plastic with aluminium end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The front and rear panels are 1.6mm brushed aluminium with protective paper on one side.
  • UL94-HB Flammability rating
  • Easy access to interior via shell type construction
  • Integral horizontal PC card mounts on Eurocard centres
  • PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws

Productgegevens

Enclosure Type:
Instrument
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
IP Rating:
IP54
NEMA Rating:
NEMA 12K
External Height - Metric:
76mm
External Width - Metric:
160mm
External Depth - Metric:
250mm
Body Colour:
Grey
External Height - Imperial:
2.99"
External Width - Imperial:
6.3"
External Depth - Imperial:
9.84"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Inhoud

Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
39269097
Gewicht (kg):
.515

Gekoppelde producten