Low

HAMMOND  1598RCBK  Plastic Enclosure, Flame Retardant, Instrument, ABS, 146.6 mm, IP54, NEMA 12K, 45.5 mm

HAMMOND 1598RCBK
Artikelnr. fabrikant:
1598RCBK
Ordercode:
1877208
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The 1598RCBK is a shielded electronic instrument Enclosure made of flame retardant ABS plastic ideally suited for mounting printed circuit boards. Interior of each enclosure half is specially masked and sprayed with an RFI/EMI copper conductive coating. Th...
  • UL94V-0 Flammability rating
  • Coating manufacturer specifies an attenuation of more than 75db from 1MHz to 1GHz
  • Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
  • Front and rear panels are 1.6mm brushed aluminium with protective paper on one side
  • Integral horizontal PC card mounts on Eurocard centres
  • PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws

Productgegevens

Enclosure Type:
Instrument
Enclosure Material:
ABS
IP Rating:
IP54
NEMA Rating:
NEMA 12K
External Height - Metric:
45.5mm
External Width - Metric:
146.6mm
External Depth - Metric:
179.5mm
Body Colour:
Black
External Height - Imperial:
1.79"
External Width - Imperial:
5.77"
External Depth - Imperial:
7.07"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial;
  • Industrial

Inhoud

Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
39231090
Gewicht (kg):
.321

Alternatieven

Gekoppelde producten

Vergelijkbare producten