Low

HAMMOND  HWCHAS1310AL  Non Metallic Enclosure, HWCHAS Series, Heavy Duty, Walnut Chassis With Aluminium Top, Multipurpose

HAMMOND HWCHAS1310AL
Technical Data Sheet (280.31KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The HWCHAS series Enclosure made of heavy-duty walnut chassis with aluminium top panel. The top panel available in a choice of natural aluminium or satin black powder paint finish. Walnut chassis is 0.778-inch thick - corners are produced with wood bracing and dovetail construction methods. It is designed to handle heavy components. Top panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 0.08-inch thick. It includes four large round rubber feet with mounting hardware into inserts to avoid wood damage. Hardware is of proper length to allow use of optional bottom plate.
  • Fully framed support from walnut chassis

Productgegevens

Enclosure Type:
Multipurpose
Enclosure Material:
Aluminium, Wood
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
76mm
External Width - Metric:
254mm
External Depth - Metric:
330mm
Body Colour:
Unfinished
External Height - Imperial:
3"
External Width - Imperial:
10"
External Depth - Imperial:
12.99"
Product Range:
HWCHAS Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Inhoud

Solid walnut frame, Aluminium panel and Rubber feet.

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
76169990
Gewicht (kg):
1.555