Low

HAMMOND  MB105040  Non Metallic Enclosure, Two Piece, Fixed Panel, Wall Mount, PS (Polystyrene), IP54, NEMA 12K, 40 mm

HAMMOND MB105040
Technical Data Sheet (162.82KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The MB105040 is an electronic instrument Enclosure made of two piece fixed panel polystyrene plastic ideally suited for mounting printed circuit boards for hand-held, desktop or wall mount applications. It is assembled with four M3 x 0.5-inch (13mm) Philips machine screws threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
  • Front and rear panels are integral part of bottom unit
  • Lid is a smooth light grey (RAL 7035) and the bottom is a smooth dark grey (RAL 7012)

Productgegevens

Enclosure Type:
Wall Mount
Enclosure Material:
PS (Polystyrene)
IP Rating:
IP54
NEMA Rating:
NEMA 12K
External Height - Metric:
40mm
External Width - Metric:
50mm
External Depth - Metric:
100mm
Body Colour:
Grey
External Height - Imperial:
1.57"
External Width - Imperial:
1.97"
External Depth - Imperial:
3.94"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Industrial

Inhoud

Box, Lid,4x Cover screws and 4x PC Board screws.

Wetgeving en milieu

Land van oorsprong:
Canada

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
39269097
Gewicht (kg):
.072

Gekoppelde producten

Vergelijkbare producten