Low

IRGP20B120UD-EP - 

IGBT Single Transistor, 40 A, 4.23 V, 300 W, 1.2 kV, TO-247AD, 3 Pins

IRGP20B120UD-EP - IGBT Single Transistor, 40 A, 4.23 V, 300 W, 1.2 kV, TO-247AD, 3 Pins

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
IRGP20B120UD-EP
Ordercode:
2468045
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The IRGP20B120UD-EP is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features ultrafast non-punch through (NPT) technology and excellent current sharing in parallel operation. It is optimized for welding, UPS and induction heating applications.
  • Low diode VF (1.67V typical at 20A and 25°C)
  • Square RBSOA
  • Ultra-soft diode recovery characteristics
  • Positive VcE(m) temperature coefficient
  • Benchmark efficiency above 20kHz
  • Rugged with ultrafast performance
  • Low EMI
  • Significantly less snubber required
  • Excellent current sharing in parallel operation
  • Longer leads for easier mounting
  • 10µs Short-circuit capability

Toepassingen

Maintenance & Repair, Power Management, HVAC, Alternative Energy

Productgegevens

:
40A
:
4.23V
:
300W
:
1.2kV
:
TO-247AD
:
3Pins
:
150°C
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
Niet langer geproduceerd

No longer stocked:: No Longer Manufactured:: true