Low

INFINEON  IRLH7134TR2PBF  MOSFET Transistor, N Channel, 50 A, 40 V, 0.0028 ohm, 10 V, 1 V

INFINEON IRLH7134TR2PBF
Artikelnr. fabrikant:
IRLH7134TR2PBF
Ordercode:
2114662
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The IRLH7134TR2PBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for secondary side synchronous rectification, boost converters and DC-to-DC brick applications. It is compatible with existing surface-mount techniques.
  • Low RDS (ON) (<4.7mR at Vgs = 4.5V) results in low conduction losses
  • Low thermal resistance to PCB (<1.2°C/W) enables better thermal dissipation
  • 100% Rg tested for increased reliability
  • Low profile (<0.9mm) results in increased power density
  • Halogen-free
  • Industrial qualification MSL-1 (increased reliability)

Productgegevens

Transistor Polarity:
N Channel
Continuous Drain Current Id:
50A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0028ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
104W
Transistor Case Style:
PQFN
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Power Management
  • Motor Drive & Control

Wetgeving en milieu

Land van oorsprong:
China

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85412900
Gewicht (kg):
.000033