Low

ITT CANNON  CA3101E18-10PF80  Circular Connector, CA Series, Cable Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 18-10

ITT CANNON CA3101E18-10PF80
Artikelnr. fabrikant:
CA3101E18-10PF80
Ordercode:
2000806
Productreeks
CA Series
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The CA3101E18-10PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent cable mount receptacle with 4 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optim...
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Productgegevens

Product Range:
CA Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
18-10
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Commercial;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
Germany

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85369010
Gewicht (kg):
.01