Low

ITT CANNON  CA3102E12S-3SBF80-05  Circular Connector, CA-B Series, Box Mount Receptacle, 2 Contacts, Crimp Socket, Reverse Bayonet

ITT CANNON CA3102E12S-3SBF80-05
Technical Data Sheet (32.04KB) EN Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The CA3102E12S-3SBF80-05 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 2 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Productgegevens

Product Range:
CA-B Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
12S-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
12S
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Commercial;
  • Industrial

Wetgeving en milieu

Land van oorsprong:
Germany

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85369010
Gewicht (kg):
.01

Alternatieven

CIRCULAR CONNECTOR, RECEPTACLE, SIZE 12S, 2 POSITION, BOX

AMPHENOL INDUSTRIAL

120:  Op voorraad

Prijs voor: per stuk

1+ € 19,28 25+ € 17,74 50+ € 17,11 100+ € 14,71

Kopen

Circular Connector, 97 Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 12S-3

AMPHENOL

137:  Op voorraad

Prijs voor: per stuk

1+ € 9,1452 5+ € 8,3138 10+ € 6,8589 25+ € 5,4848

Kopen