Low

CA3106E36-12SXB13 - 

Circular Connector, CA-B Series, Straight Plug, 48 Contacts, Solder Socket, Reverse Bayonet, 36-12

CA3106E36-12SXB13 - Circular Connector, CA-B Series, Straight Plug, 48 Contacts, Solder Socket, Reverse Bayonet, 36-12

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
CA3106E36-12SXB13
Ordercode:
1730985
Productreeks
CA-B Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The CA3106E36-12SXB13 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 48 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Toepassingen

Commercial, Industrial

Productgegevens

:
CA-B Series
:
Straight Plug
:
48Contacts
:
Solder Socket
:
Reverse Bayonet
:
36-12
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
X
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

0 Op voorraad

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

€ 155,261 155.26
Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs
1 + € 155,26096
3 + € 143,32136
10 + € 133,07918
No longer stocked:: No Longer Manufactured::
Nalevering