Low

6692A-400-862 - 

Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 60 V, 0 A, 110 A

KEYSIGHT TECHNOLOGIES 6692A-400-862
KEYSIGHT TECHNOLOGIES 6692A-400-862

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
6692A-400-862
Ordercode:
1777846
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
Adjustable
:
3 Years
:
-
:
60V
:
0V
:
-
:
110A
:
0A
:
360VAC
:
6.6kW
:
440VAC
:
1 Output
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The Keysight 6600W, GPIB, single output 6692A is a dependable solution that delivers high power with low noise and is highly accurate, offering excellent reliability and performance for demanding, high-power applications in manufacturing test and long-term burn-in.
  • Low ripple & noise
  • Fast up-and-down programming
  • High accuracy current programming and read back
  • Industry standard SCPI programming commands
  • Analog programming
  • Analog monitoring
  • Parallel connection for more current output
  • Full protection from over current, overvoltage over temperature
  • Remote sense
  • Electronic calibration

Toepassingen

Test & Measurement, Power Management

Inhoud

CD with plug and play drivers, operating, programming, service and quick start guides