Low

LITTELFUSE  SMDJ16CA  TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 16 V, 26 V, DO-214AB, 2 Pins

LITTELFUSE SMDJ16CA
Artikelnr. fabrikant:
SMDJ16CA
Ordercode:
1869359
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The SMDJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 3000W Peak pulse power capability at 10/1000µs waveform
  • Built-in strain relief
  • Glass passivated chip junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <2µA above 12V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Productgegevens

Product Range:
TRANSZORB SMCJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
16V
Clamping Voltage Vc Max:
26V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
17.8V
Breakdown Voltage Max:
19.7V
Peak Pulse Power Dissipation:
3kW
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Computers & Computer Peripherals
  • Communications & Networking
  • Consumer Electronics
  • Industrial

Wetgeving en milieu

Land van oorsprong:
China

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

Tariefnummer:
85411000
Gewicht (kg):
.00021

Vergelijkbare producten