Low

502585-0870 - 

Wire-To-Board Connector, Single In Line, 1.5 mm, 8 Contacts, Receptacle, CLIK-Mate 502585 Series

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Fabrikant:
MOLEX MOLEX
Artikelnr. fabrikant:
502585-0870
Ordercode:
1827491
Productreeks
CLIK-Mate 502585 Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
8Contacts
:
Tin Plated Contacts
:
Receptacle
:
CLIK-Mate 502585 Series
:
Copper
:
Surface Mount
:
1.5mm
:
1Rows
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The CLIK-Mate 502585 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area for pick-and place
  • Reinforced metal solder tabs

Toepassingen

Automotive, Industrial, Medical, Lighting, Consumer Electronics

Gekoppelde producten

Geselecteerde vergelijken