Low

PSMN9R5-100XS - 

MOSFET Transistor, N Channel, 44.2 A, 100 V, 0.00815 ohm, 10 V, 3 V

PSMN9R5-100XS - MOSFET Transistor, N Channel, 44.2 A, 100 V, 0.00815 ohm, 10 V, 3 V

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
PSMN9R5-100XS
Ordercode:
2114737
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The PSMN9R5-100XS is a N-channel MOSFET suitable for standard level gate drive. It is designed and qualified for use in a wide range of AC-to-DC power supply equipment, server power supplies, synchronous rectification and domestic equipment applications.
  • High efficiency due to low switching and conduction losses
  • Isolated package
  • -55 to 175°C Junction temperature range

Toepassingen

Power Management, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial

Productgegevens

:
N Channel
:
44.2A
:
100V
:
0.00815ohm
:
10V
:
3V
:
52.6W
:
TO-220F
:
3Pins
:
175°C
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
Niet langer geproduceerd

No longer stocked:: No Longer Manufactured:: true