Low

RECOM POWER  RCD-24-0.60/PL/A  LED Driver DC/DC Converter, Constant Current, Adjustable, Surface Mount Device, Analogue, PWM, 21 W

RECOM POWER RCD-24-0.60/PL/A
Artikelnr. fabrikant:
RCD-24-0.60/PL/A
Ordercode:
2440341
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The RCD-24-PL series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power LEDs. The converter uses a pin less SMD open frame design to reduce size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full ambient operating temperature and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
  • SMD constant current LED driver
  • Built-in class A or class B EMC filter
  • Wide input and output voltage range
  • Digital PWM and analogue voltage dimming
  • Short circuit and over temperature protected

Productgegevens

DC / DC Converter Output Type:
Adjustable
Product Range:
-
DC / DC Converter Mounting:
Surface Mount Device
Dimming Control Type:
Analogue, PWM
Output Power Max:
21W
Output Voltage Max:
35V
Output Current:
600mA
Input Voltage Min:
4.5V
Input Voltage Max:
36V
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Lighting
  • LED Lighting

Wetgeving en milieu

Land van oorsprong:
Taiwan

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85044090
Gewicht (kg):
.0019

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.