Low

TSW-107-25-G-Q - 

Board-To-Board Connector, Vertical, 2.54 mm, 14 Contacts, Header, TSW Series, Through Hole, 2 Rows

SAMTEC TSW-107-25-G-Q
SAMTEC TSW-107-25-G-Q

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Fabrikant:
SAMTEC SAMTEC
Artikelnr. fabrikant:
TSW-107-25-G-Q
Ordercode:
2048444
Productreeks
TSW Series
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productgegevens

:
14Contacts
:
Gold Plated Contacts
:
Header
:
TSW Series
:
Phosphor Bronze
:
Through Hole
:
2.54mm
:
2Rows
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Toepassingen

Industrial