Low

AMP - TE CONNECTIVITY  5100141-1  Connector, Z-PACK Series, Hard Metric (HM), 125 Contacts, Header, 2 mm, Press Fit

AMP - TE CONNECTIVITY 5100141-1
Artikelnr. fabrikant:
5100141-1
Ordercode:
2452382
Productreeks
Z-PACK Series
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible con...
  • High density system with small real estate on backplane and daughtercard
  • Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
  • Modular units give flexible configuration
  • Special versions for VME64 extensions and CompactPCI
  • Signal contact rating 1.5a fully energized
  • Universal power module rated at 7.8A/line, 23.4A fully energized
  • All lines impedance controlled to 50 (single ended) and 100R (differential) nominal
  • Safe design, complies with IEC950 in mated condition
  • Universal power module is safe in unmated condition
  • Several performance levels for board and cable connectors with unshielded and shielded versions
  • Mismatching keys block mating before any contact touch
  • Small press fit board hole allows maximum track width and minimum signal corruption
  • 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range

Productgegevens

Product Range:
Z-PACK Series
Connector Type:
Hard Metric (HM)
No. of Contacts:
125Contacts
Gender:
Header
Pitch Spacing:
2mm
Contact Termination Type:
Press Fit
No. of Rows:
5Rows
Row Pitch:
2mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Sensing & Instrumentation

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85366930
Gewicht (kg):
.02

Vergelijkbare producten

Zoek producten die qua functionaliteit lijken op dit product. Selecteer een van de volgende koppelingen, waarna u naar een productgroeppagina gaat met alle producten in deze categorie die het vermelde kenmerk delen.