Low

53549-1 - 

Butt Splice, Natural, 16 AWG, 14 AWG, 2.62 mm², PVF2 (Polyvinylidene Fluoride)

53549-1 - Butt Splice, Natural, 16 AWG, 14 AWG, 2.62 mm², PVF2 (Polyvinylidene Fluoride)

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
53549-1
Ordercode:
2311703

Productoverzicht

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Toepassingen

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics

Productgegevens

:
Natural
:
-
:
16AWG
:
14AWG
:
2.62mm²
:
PVF2 (Polyvinylidene Fluoride)
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gekoppelde producten

Geselecteerde vergelijken

Gerelateerde Zoekopdrachten

Niet langer op voorraad

No longer stocked:: true No Longer Manufactured::