Low

1-1903127-1 - 

Connector Housing, Dynamic D-1100D Series, Plug, 22 Ways, 2 mm, Dynamic D-1000 Series Pin Contacts

TE CONNECTIVITY 1-1903127-1

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
1-1903127-1
Ordercode:
2442463
Productreeks
Dynamic D-1100D Series

Productgegevens

:
Plug
:
22Ways
:
Dynamic D-1100D Series
:
Dynamic D-1000 Series Pin Contacts
:
2mm
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The Dynamic D-1100D series Signal Connectors are robust connector family for signal lines for both wire-to-board and wire-to-wire applications. These signal connectors provide an efficient and reliable device connection solution. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of application. Extensive portfolio of wire-to-board and wire-to wire-products foster design flexibility and is completed by TH and SMT types, crimp and spring clamp types meeting individual needs.

Toepassingen

Industrial

Gekoppelde producten

Geselecteerde vergelijken