Low

TEXAS INSTRUMENTS  MSP430G2402IPW14  MSP430 Microcontroller, MSP430, 16bit, 16 MHz, 8 KB, 256 Byte, 14 Pins

TEXAS INSTRUMENTS MSP430G2402IPW14
Artikelnr. fabrikant:
MSP430G2402IPW14
Ordercode:
1866900
Technische datasheet:
Bekijk alle technische documenten

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Productoverzicht

The MSP430G2402IPW14 is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, built-in communication capability using the universal serial communication interface and 16 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • External digital clock source
  • 16-bit Timer_A with 3 Capture/Compare registers
  • Up to 16 Capacitive-touch enabled I/O pins
  • Universal serial interface (USI) supporting SPI and I2C
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation logic with spy-bi-wire interface
  • 220µA at 1MHz, 2.2V Active mode (AM) power consumption

Productgegevens

Architecture:
MSP430
CPU Speed:
16MHz
Program Memory Size:
8KB
RAM Memory Size:
256Byte
No. of Pins:
14Pins
MCU Case Style:
TSSOP
No. of I/O's:
10I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430G2X Mixed Signal Microcontrollers
MSL:
MSL 1 - Unlimited
No. of Bits:
16bit
SVHC:
No SVHC (15-Jun-2015)

Zoeken naar vergelijkbare producten  per overeenkomende kenmerken

Toepassingen

  • Portable Devices
  • Test & Measurement
  • Sensing & Instrumentation
  • Aerospace, Defence, Military

Wetgeving en milieu

Land van oorsprong:
United States

Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd

RoHS-compliantie:
Ja
Tariefnummer:
85423190
Gewicht (kg):
.000104

Gekoppelde producten