Low

TUSB2046BIRHBT - 

USB Interface, USB Hub Controller, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins

TUSB2046BIRHBT - USB Interface, USB Hub Controller, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins
TUSB2046BIRHBT - USB Interface, USB Hub Controller, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins
TUSB2046BIRHBT - USB Interface, USB Hub Controller, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
TUSB2046BIRHBT
Ordercode:
2437903
Technische datasheet:
(EN)
Bekijk alle technische documenten

Productoverzicht

The TUSB2046BIRHBT is a 4-port Full-Speed Universal Serial Bus Hub that provides one upstream port and four downstream ports in compliance with the Universal Serial Bus (USB) specification as a full-speed hub. Because this device is implemented with a digital state machine instead of a microcontroller, no firmware programming is required. Fully compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. The downstream ports support full-speed and low-speed devices by automatically setting the slew rate according to the speed of the device attached to the ports. The configuration of the BUSPWR pin selects either the bus-powered or the self-powered mode. The TUSB2046B provides the flexibility of using a 6 or a 48MHz clock. The logic level of the TSTMODE terminal controls the selection of the clock source.
  • Integrated USB transceivers
  • 3.3V Low power ASIC logic
  • One upstream port and 4 downstream ports
  • Two power source modes (self-powered mode, bus-powered mode)
  • All downstream ports support full-speed and low-speed operations
  • Power switching and over-current reporting is provided ganged or per port
  • Supports suspend and resume operations
  • Suspend status pin available for external logic power down
  • 3-state EEPROM interface allows EEPROM sharing
  • Push-pull outputs for PWRON eliminate the need for external pull-up resistors
  • Noise filtering on OVRCUR provides immunity to voltage spikes
  • Supports low EMI emission achieved by a 6MHz crystal input
  • No special driver requirements
  • Supports 6MHz operation through a crystal input or a 48MHz input clock
  • Green product and no Sb/Br

Toepassingen

Computers & Computer Peripherals, Consumer Electronics

Waarschuwingen

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Productgegevens

:
USB Hub Controller
:
USB 1.1
:
3.3V
:
3.6V
:
QFN
:
32Pins
:
12Mbps
:
4 Port
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
Yes
:
MSL 2 - 1 year
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Similar Products

TEXAS INSTRUMENTS
TUSB2046BIRHBR

Prijs voor: TAPE EN REEL, AFGESNEDEN 1

1+ € 3,16

Alternatieven

Geselecteerde vergelijken
Artikelnummer fabrikant
Ordercode
Fabrikant / beschrijving
Beschikb
Prijs voor
Hoeveelheid
Wachten op levering (Beschikbaar voor nalevering met de aangegeven levertijden)

TAPE EN REEL, AFGESNEDEN

1+ € 3,16 10+ € 2,53 25+ € 2,38 50+ € 2,22 meer...

Gerelateerde Zoekopdrachten

Verpakkingstype Reel
  Meer verpakkingsopties beschikbaar
Afgesneden tape :1610201 Voorraad controleren

250 Op voorraad

250 op voorraad om de volgende werkdag te leveren (UK stock)

zie uiterste tijden
 
Voorraad en levertijden controleren
We hebben meer op voorraad in de week vanaf 18-6-18
€ 1,66 1.66
Prijs voor:
TAPE EN REEL, VOLLEDIG
Meerdere: 250 Minimum: 250
Hoeveelheid Prijs
250 + € 1,66
1250 + € 1,64
2500 + € 1,62
Ook leverbaar op  Afgesneden tape: 1610201

131  Op voorraad

 
Controleer voorraadlocatie (belangrijk)

131 op voorraad om de volgende werkdag te leveren (UK stock)

zie uiterste tijden
 
Voorraad en levertijden controleren
We hebben meer op voorraad in de week vanaf 18-6-18
Hoeveelheid Catalogusprijs
1 + € 3,51
10 + € 2,82
25 + € 2,65
50 + € 2,49
100 + € 2,32
No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --
250 (Afgesneden tape 1610201) x 2,32 = € 580,00
Totaalprijs: € 580,00
De gehele bestelling of een gedeelte ervan wordt voor deze bestelde hoeveelheid nageleverd. Bekijk "Voorraad en levertijden controleren" voor meer details.
250 (Reel 2437903) x 1,66 = € 415,00
Totaalprijs: € 415,00
Kies uw verpakkingsoptie
1610201
Opmerking: zendingen voor verschillende verpakkingsopties zijn mogelijk afkomstig uit een extern magazijn. Bekijk de bezorg- en leadtijd voor elke verpakkingsoptie.

Beoordelingen van klanten

Community

Wilt u informatie zien over dit product van andere klanten?

 Lees discussies, blogs en documenten van onze community leden.

Filters:

Selecteer de documenttypen die u wilt zien en klik op de knop "Filters toepassen"
Stel een vraag aan een van onze experts of begin een discussie en ontvang antwoorden van experts van de leverancier en mede-engineers in onze community.