Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 5,040 |
10+ | € 3,850 |
25+ | € 3,550 |
100+ | € 3,210 |
250+ | € 3,030 |
500+ | € 2,920 |
Productgegevens
Productoverzicht
The MAX5408EEE+T is a dual, audio log taper digital potentiometer in 16 pin QSOP package. It is a dual potentiometer with one wiper per potentiometer. Each potentiometer has 32-tap points and the SPI compatible serial interface controls the wiper positions. The MAX5408 zero-crossing detect feature minimizes the audible noise generated by wiper transitions. It is used in stereo volume control, fading and balancing stereo signals and mechanical potentiometer replacement.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to +85°C
- Log taper with 2dB step between taps
- Low 0.5µA standby supply current
- Mute function to -90dB
- Power-on reset retains wiper position at maximum attenuation
- Digital output for readback and daisy chaining capabilities
- End to end resistance is 10Kohm and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Toepassingen
Audio, Signal Processing
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
10kohm
SPI
± 30%
3.6V
16Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Logarithmic
2.7V
QSOP
32
-40°C
-
MSL 1 - Unlimited
Technische documenten (1)
Alternatieven voor MAX5408EEE+T
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring