Productgegevens
Productoverzicht
The UOLED-128-G2 is a compact 1.5" Intelligent Display Module using the latest state of the art Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers stand-alone functionality to any project. Powerful graphics, text, image, animation and countless more features are built inside the GOLDELOX chip. The module is designed to work out of the box and you are now ready to write your code in 4DGL (a high level 4D Graphics Language) using the 4DGL-Workshop4 IDE (editor, compiler and downloader). This will save weeks even months of development time on your next embedded graphics project. 4DGL is a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation and Dallas 1-wire devices.
- OLED Display Graphics User Interface Solution
- 128 x 128 Resolution, 65K True to Life Colours, PMOLED Screen
- No Back Lighting with Near 180° Viewing Angle
- Powered by 4D-Labs GOLDELOX Graphics processor highly optimized for 4DGL, high level 4D graphics
- 2 x GPIO Ports Supports Digital I/O, A/D Converter with 8/10-bit Resolution
- 10kb Flash Memory for User Code Storage and 510-byte RAM for User Variables (255 x 16-bit Vars)
- 1 x Asynchronous Hardware Serial Port, TTL interface, with 300 Baud to 600K Baud
- On-board microSD Memory Card Adaptor for Storing of Icons, Images and Animations
- Supports 64Mb to 2Gb microSD Memory Cards
- SPI Compatible microSD Card is Required
- Built-in high level 4DGL Graphics Functions & Algorithms that can draw lines, circles, text and more
- Display Full Colour Images, Animations, Icons and Video Clips
- Supports All Available Windows Fonts and Characters (Imported as External Fonts)
Toepassingen
Imaging, Video & Vision
Technische specificaties
128 x 128
5V
45.5mm x 36mm
75°C
-
No SVHC (25-Jun-2020)
RGB
UART
-35°C
Module
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Australia
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring