U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

ULCD-32PTU

Graphic LCD, 240 x 320, RGB, 5V, I2C, UART, Resistive

ULCD-32PTU - Graphic LCD, 240 x 320, RGB, 5V, I2C, UART, Resistive
ULCD-32PTU - Graphic LCD, 240 x 320, RGB, 5V, I2C, UART, Resistive

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
ULCD-32PTU
Ordercode:
2451183
Technische datasheet:
ULCD-32PTU   Datasheet
Bekijk alle technische documenten

Productoverzicht

The ULCD-32PTU is a compact Intelligent Display Module packed with plenty of features, ready to become the GUI for your target application and capable of being an interface controller for a number of applications. Embedded at the heart of the design is the PICASO processor, which is driven by a highly optimised virtual core engine called EVE (Extensible Virtual Engine). An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. The uLCD-32PTU is an elegant combination of a 3.2-inch (240 x 320) LCD Screen, audio amplifier and speaker, micro-SD card connector, Lithium Battery Support, along with a group of general purpose input/output pins (GPIO's), including I²C and serial communications.
  • 3.2-inch LCD-TFT display graphics user interface solution
  • 240 x 320 VGA Resolution, RGB 65K true to life colours
  • TFT screen with integrated 4-wire resistive touch panel
  • Powered by the 4D-Labs PICASO processor (also available as separate OEM IC)
  • VCC, TX, RX, GND, RESET easy 5-pin interface to any host device
  • 14kB of flash memory for user code storage
  • 14kB of SRAM for user variables or 14kB shared user code and program variables
  • 2 x asynchronous hardware serial ports (COM0, COM1), TTL interface, with 300 to 600kBaud
  • 1 x I²C interface (master)
  • 8 x 16-bit Timers with 1 millisecond resolution
  • 13 General purpose I/O pins
  • Supports fast 8-bit parallel data transfer through upper 8 bits
  • Onboard micro-SD memory card socket for multimedia and data logging with SDHC memory card support
  • Lithium Polymer battery support, with built-in battery charger and automatic change-over
  • Dedicated PWM audio pin driven by WAV files from micro-SD card
  • Onboard audio amplifier with a tiny 8R speaker for sound generation and WAV file playback
  • Built-in extensive 4DGL graphics and system library functions
  • Display full colour images, animations, icons and video clips
  • Supports all available Windows fonts
  • A 30-pin header for I/O expansion and future plug-in daughter boards

Toepassingen

Audio, Imaging, Video & Vision, Consumer Electronics

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
240 x 320

:
RGB

:
5V

:
I2C, UART

:
-

:
Resistive

:
TFT

:
56.3mm x 79.7mm

:
-20°C

:
70°C

:
Module

:
-

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

Beschikbaar voor nabestelling

Beschikbaar voor nalevering met de aangegeven levertijden

 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 7-9-20

Neem contact met mij op wanneer het artikel weer op voorraad is

€ 73,23

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 73,23
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
5+ € 69,58
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ € 64,45
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ € 63,59