U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DK-MAXII-1270N - 

Development Kit, MAX II CPLD, EPM1270F256C5N MCU, PCI Edge Form Factor, 16x2 Character LCD Module

DK-MAXII-1270N - Development Kit, MAX II CPLD, EPM1270F256C5N MCU, PCI Edge Form Factor, 16x2 Character LCD Module

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Fabrikant:
ALTERA ALTERA
Artikelnr. fabrikant:
DK-MAXII-1270N
Ordercode:
1428132
Technische datasheet:
DK-MAXII-1270N   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Altera

:
-

:
MAX II

:
CPLD

:
MAX

:
EPM

:
Development Board, Cables and Accessories, Reference Designs and Demos

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The DK-MAXII-1270N is a fully featured development kit platform for evaluating MAX II CPLD devices. The MAX II development board is a prototyping and evaluation platform that provides designers with an easy way to assess the features of the MAX II device and to begin building custom solutions with the MAX II device. This development board is based on EPM1270F256C5N MAX II CPLD which features 1270 logic elements (LEs) and 8Kbit of user flash memory in a 256 pin FBGA package. The MAX II development board contains active I/O sense circuit, power measuring circuit, Schmitt trigger circuit. The MAX II device on the MAX II development board can be programmed using the Quartus II software. This software provides a comprehensive environment for SOPC design. The Quartus II software integrates into nearly any design environment, with interfaces to industry standard EDA tools. The Quartus II development software, web edition and MegaCore IP functions provide software platform for developing.
  • Temperature gauge with serial peripheral interface (SPI)
  • 4 channel analog to digital converter (8bit resolution)
  • 16x2 character LCD module
  • USB media access control (MAC) with physical layer (PHY)
  • SRAM (128K x 8bit)
  • On board power meter
  • Active I/O sense circuitry
  • Four user defined, push button switches
  • USB Interface
  • 32bit PCI edge connector

Toepassingen

Communications & Networking

Inhoud

MAX II development board, Quartus II development software web edition, MegaCore IP functions, MAX II development kit CD-ROM, ByteBlaster II programming cable, USB type A-B cable and Reference designs and demos.

Voetnoten

The MAX II development board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.

Waarschuwingen

The board can be damaged without proper anti static handling. Therefore, use anti static handling precautions when touching the board.

Gekoppelde producten

Geselecteerde vergelijken
€ 170,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 170,00