| Hoeveelheid | |
|---|---|
| 1+ | € 151,380 |
Productgegevens
Productoverzicht
The MS3107A24-5P from Amphenol is MIL-DTL-5015 series quick disconnect plug with 16 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Toepassingen
Aerospace, Defence, Military, Industrial
Technische specificaties
MIL-DTL-5015 Series
Quick Disconnect Plug
Solder Pin
24-5
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3107 Series
16Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring