U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

EVAL-ADUCM360QSPZ - 

Evaluation Module, ADuCM360/ADuCM361 Precision Analog MCU's, 24-Bit Data Acquisition System

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
EVAL-ADUCM360QSPZ
Ordercode:
2378630
Productreeks
ADUCM360 Series
Technische datasheet:
EVAL-ADUCM360QSPZ   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Analog Devices

:
32bit

:
ADuCM3xx

:
ARM

:
Cortex-M3

:
ADuCM360, ADuCM361

:
ADuCM360 Mini Board, Analog Devices J-Link OB Emulator, Software DVD, USB Cable

:
ADUCM360 Series

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The EVAL-ADUCM360QSPZ is a QuickStart Plus development kit platform. This development kit is based on ADuCM360/ADuCM361 data acquisition systems. The ADuCM360/ADuCM361 are low power fully integrated, 24bit data acquisition system incorporating dual, high performance multi channel sigma delta (Σ-Δ) ADCs, ARM Cortex-M3 MCU and Flash/EE memory on a single chip. The ADuCM360 is designed for direct interfacing to external precision sensors. The ADuCM361 contains all the features of the ADuCM360 except for the ADC0 pin, which was removed. The hardware is designed for simplicity, flexibility and ease of use. This facilitates performance evaluation of the device with the minimum external components. The supplied ADI J-link OB emulator connects to the miniboard, providing supply, UART communication and debug capability. The QuickStart Plus kit for the ADuCM360/361 features true non intrusive serial wire emulation and an assembly and C source debugging environment.
  • 128KB flash/EE memory, 8KB SRAM
  • In circuit debug/download via serial wire and UART
  • UART, I2C and two SPI serial I/O
  • 16bit PWM controller
  • 19 pin multi function GPIO port
  • Multiple functional safety features for improved diagnostics
  • Flexible input mux for input channel selection
  • Serial wire download and debug
  • Internal watch crystal for wake up timer
  • Overall system current consumption of 1.0mA with core operating at 500KHz

Toepassingen

Industrial, Automation & Process Control, Sensing & Instrumentation, Medical, System Monitoring, Communications & Networking

Inhoud

Evaluation board, USB cable, ADI J-Link OB emulator, Keil MDKARM evaluation version integrated software development tool, IAR EWARM evaluation version integrated software development tool, CM3WSD serial downloader, Example code, Function libraries, Get started user guide, Datasheets, Application notes.

Voetnoten

The J-Link Lite and interface boards previously included in this development system are being replaced by a new ADI J-Link OB emulator with similar functionalities.

6 Op voorraad

1 op voorraad om de volgende werkdag te leveren (Liege stock)
5 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

9-8-21

€ 109,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 109,00