Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 7,280 |
Productgegevens
Productoverzicht
1002649 is a 1.575GHz, 1.598GHz, 1.606GHz GPS/GLONASS/Beidou/Galileo patch dual feed antenna. It delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for a GNSS enabled handheld devices, media players and other mobile devices. Standard antenna eliminates design fees and cycle time associated with a custom solution getting products to market faster. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Application includes embedded design, POS, headsets, tablets, gateway, access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid, OBD-II.
- Reduced costs and time-to-market, quicker time-to-market, reliability
- Average return loss is <lt/>-15, 1dB axial ratio, 50 ohm unbalanced feed point impedance
- Adhesive (Nitto 5000NS 22 x 22 x 0.16) and 2 through-hole soldered Pins mounting
- Size is 25.0 x 25.0 x 6.7mm
Technische specificaties
25mm x 25mm x 6.7mm
1.606GHz
No SVHC (17-Dec-2015)
1.575GHz
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring