U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

AT-7020-EUR - 

Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, User Manual, 10x AA Batteries

AT-7020-EUR - Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, User Manual, 10x AA Batteries
AT-7020-EUR - Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, User Manual, 10x AA Batteries

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
AT-7020-EUR
Ordercode:
2484626
Productreeks
AT-70x0-EUR
Ook bekend als:
GTIN UPC EAN: 0095969765664
Technische datasheet:
AT-7020-EUR   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Wire Tracer Receiver, Transmitter, Test Lead, Carrying Case, User Manual, 10x AA Batteries

:
AT-70x0-EUR

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.
  • Targeted locating of cables in walls, as well as interruptions and short circuits in cables
  • Locating fuses/machines and assignment to circuits
  • Locating accidentally concealed sockets and distribution boxes
  • Locating interruptions and short circuits in unshielded underfloor heating
  • Tracing metallic water and heating pipes Product information
  • Set consisting of transmitter and receiver in a stable, shock-proof case
  • Display of sender signal
  • Clear, easy-to-follow instruction manual with application examples

Toepassingen

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair, Portable Devices

Inhoud

Reciever and Transmitter, 3 Test Leads, 2 Crocodile Clips, 2 Probes, Batteries, User Manual

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Ook bekend als

GTIN UPC EAN: 0095969765664

Gekoppelde producten

Geselecteerde vergelijken
€ 1.372,00

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 1.372,00