400 U kunt nu voorraad reserveren
Hoeveelheid | |
---|---|
1+ | € 20,710 |
5+ | € 18,580 |
10+ | € 16,450 |
50+ | € 14,960 |
100+ | € 13,470 |
250+ | € 13,200 |
Productgegevens
Productoverzicht
The HFBR-1528Z is a 10Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Toepassingen
Communications & Networking, Fibre Optics, Automotive
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
650nm
50m
1.67V
10Mbaud
-
10Mbps
80mA
5V
Vlink
No SVHC (23-Jan-2024)
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring