Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Transducers
                                                                                                4. Acoustic Components
                                                                                                5. Speakers & Receivers
                                                                                                Pagina afdrukken

                                                                                                5FE100

                                                                                                5" Speaker Driver, 8 Ohm, 80W RMS

                                                                                                FAITAL PRO
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                FAITAL PRO 5FE100
                                                                                                FabrikantFAITAL PRO
                                                                                                Artikelnr. fabrikant5FE100
                                                                                                Ordercode3401302
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                FAITAL PRO
                                                                                                FabrikantFAITAL PRO
                                                                                                Artikelnr. fabrikant5FE100
                                                                                                Ordercode3401302
                                                                                                Driver TypeFull-range
                                                                                                Impedance8ohm
                                                                                                Power Rating Nom80W
                                                                                                External Width - Metric125.4mm
                                                                                                Resonant Frequency65Hz
                                                                                                Sound Pressure Level (SPL)88dBA
                                                                                                Speaker ShapeRound with Square Frame
                                                                                                External Width - Imperial4.937"
                                                                                                Frequency Response Min65Hz
                                                                                                Frequency Response Max6.3kHz
                                                                                                Product Range-
                                                                                                Speaker MountingPanel Mount
                                                                                                Power Rating Max160W
                                                                                                External Length - Metric125.4mm
                                                                                                External Depth - Metric35mm
                                                                                                External Length - Imperial4.937"
                                                                                                External Depth - Imperial1.378"
                                                                                                SVHCTo Be Advised

                                                                                                Technische specificaties

                                                                                                Driver Type

                                                                                                Full-range

                                                                                                Power Rating Nom

                                                                                                80W

                                                                                                Resonant Frequency

                                                                                                65Hz

                                                                                                Speaker Shape

                                                                                                Round with Square Frame

                                                                                                Frequency Response Min

                                                                                                65Hz

                                                                                                Product Range

                                                                                                -

                                                                                                Power Rating Max

                                                                                                160W

                                                                                                External Depth - Metric

                                                                                                35mm

                                                                                                External Depth - Imperial

                                                                                                1.378"

                                                                                                Impedance

                                                                                                8ohm

                                                                                                External Width - Metric

                                                                                                125.4mm

                                                                                                Sound Pressure Level (SPL)

                                                                                                88dBA

                                                                                                External Width - Imperial

                                                                                                4.937"

                                                                                                Frequency Response Max

                                                                                                6.3kHz

                                                                                                Speaker Mounting

                                                                                                Panel Mount

                                                                                                External Length - Metric

                                                                                                125.4mm

                                                                                                External Length - Imperial

                                                                                                4.937"

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Italy
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85182995
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1.12
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.