4ohm Speakers & Receivers:
163 gevonden productenVind een enorm aanbod van 4ohm Speakers & Receivers in Farnell Nederland. We hebben een groot assortiment Speakers & Receivers op voorraad, zoals 8ohm, 4ohm, 6ohm & 32ohm Speakers & Receivers van 's werelds beste fabrikanten, waaronder: Pui Audio, Visaton, Multicomp Pro, Mcm Audio Select & Taoglas.
Weergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,100 25+ € 2,930 50+ € 2,770 100+ € 2,640 250+ € 2,450 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 3W | General Purpose | - | 4ohm | - | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | - | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 20,420 10+ € 18,440 20+ € 18,420 | Min: 1 / Meerdere: 1 | Speaker | 80W | Full-range | 180mm | 4ohm | - | 60W | - | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | - | 15kHz | IP65, IP67 | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ € 12,790 10+ € 12,410 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 10W | 80mm | 150Hz | 86dB | Round with Square Frame | - | - | 3.15" | - | 130Hz | - | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ € 8,660 10+ € 7,050 20+ € 6,910 | Min: 1 / Meerdere: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | - | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ € 20,290 10+ € 15,970 20+ € 13,900 | Min: 1 / Meerdere: 1 | Speaker | 30W | Full-range | - | 4ohm | - | 30W | 105mm | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | - | 20kHz | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 22,570 10+ € 17,770 20+ € 15,460 | Min: 1 / Meerdere: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | 30W | - | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | - | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ € 7,790 10+ € 6,310 20+ € 5,640 | Min: 1 / Meerdere: 1 | Speaker | 5W | Full-range | - | 4ohm | 86dB | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ € 13,260 10+ € 9,600 20+ € 8,350 | Min: 1 / Meerdere: 1 | Speaker | 10W | Full-range | - | 4ohm | - | 10W | 58.5mm | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | - | 20kHz | IP64 | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ € 11,670 10+ € 8,440 20+ € 8,270 | Min: 1 / Meerdere: 1 | Speaker | 20W | Full-range | 101.5mm | 4ohm | - | 20W | - | 133Hz | 86dB | Round | 3.996" | 101.5mm x 36mm | - | 100Hz to 22kHz | 100Hz | - | 22kHz | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ € 31,050 3+ € 28,690 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 25W | 94.6mm | 37Hz | 80dB | Round with Square Frame | - | 128.5mm x 51.4mm | 3.724" | 32Hz to 9.5kHz | 32Hz | - | 9.5kHz | - | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
Each | 1+ € 15,740 3+ € 14,080 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 20W | 102mm | 160Hz | 90dBA | Round with Square Frame | - | 102mm x 102mm x 36mm | 4.016" | 100Hz to 13kHz | 100Hz | - | 13kHz | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ € 19,710 3+ € 19,190 | Min: 1 / Meerdere: 1 | - | - | Miniature | - | 4ohm | - | 4W | 61mm | 158Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | - | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
3651856 | Each | 1+ € 15,290 | Min: 1 / Meerdere: 1 | - | - | Woofer | 203.2mm | 4ohm | - | 100W | - | 63.5Hz | 89dB | Round | 8" | 203.2mm | - | 60Hz to 4kHz | 70Hz | - | 4kHz | - | - | Panel Mount | - | - | - | - | - | ||||
Each | 1+ € 6,060 3+ € 5,850 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ € 13,950 10+ € 13,550 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 8W | 66.5mm | 250Hz | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ € 28,180 10+ € 20,360 20+ € 18,960 | Min: 1 / Meerdere: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | 20W | - | 120Hz | 85dB | Round | 5.197" | - | - | - | 80Hz | - | 16kHz | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ € 12,580 10+ € 10,060 20+ € 8,760 | Min: 1 / Meerdere: 1 | Speaker | 15W | Full-range | - | 4ohm | - | 15W | 87mm | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | - | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ € 22,850 10+ € 19,540 20+ € 18,640 | Min: 1 / Meerdere: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | - | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | - | 16kHz | IP65, IP67 | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
MULTICOMP PRO | Each | 1+ € 3,430 25+ € 3,240 50+ € 3,070 100+ € 2,910 250+ € 2,710 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 2W | Miniature | - | 4ohm | - | 1.5W | 11mm | 500Hz | 95dB | Rectangular | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | - | 10kHz | - | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ € 3,390 10+ € 3,140 25+ € 2,930 50+ € 2,740 100+ € 2,630 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | Micro | - | 4ohm | - | 1.5W | 11mm | 850Hz | 95dB | Oval with Rectangular Frame | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | - | 10kHz | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
Each | 1+ € 16,570 10+ € 15,930 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 20W | 105mm | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | - | 20kHz | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 13,670 10+ € 13,240 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 4W | 50mm | 250Hz | 84dB | Round with Square Frame | - | - | 1.969" | - | 150Hz | - | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ € 12,740 5+ € 10,900 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | - | 20W | 83mm | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | - | 5kHz | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ € 10,190 5+ € 8,720 | Min: 1 / Meerdere: 1 | - | - | Tweeter | - | 4ohm | - | 10W | 58.2mm | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz to 20kHz | 120Hz | - | 20kHz | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ € 71,290 | Min: 1 / Meerdere: 1 | - | - | Exciter | 61mm | 4ohm | - | 20W | - | 300Hz | - | Round | 2.402" | - | - | - | - | - | 20kHz | - | - | Bare Mount | 40W | - | 20mm | - | 0.787" |