MOFLASH SIGNALLING Audio Signal Indicator Units:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOFLASH SIGNALLING | Each | 1+ € 15,790 5+ € 15,470 10+ € 15,160 | Min: 1 / Meerdere: 1 | 12VAC | 12VDC | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ € 15,790 5+ € 15,470 10+ € 15,160 | Min: 1 / Meerdere: 1 | 24V | 24VDC | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ € 25,840 5+ € 25,320 10+ € 24,810 | Min: 1 / Meerdere: 1 | - | 28VDC | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | - | 28VDC | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
Each | 1+ € 212,500 | Min: 1 / Meerdere: 1 | - | 24VDC | 32 Tone | 105dBA | IP66 | Yodalarm YA30 Series | - | 35mA | 85mm | -35°C | 70°C | |||||
Each | 1+ € 128,530 | Min: 1 / Meerdere: 1 | 230VAC | 230V | Adjustable | 111dB | IP65 | AE95 Series | 420Hz | 400mA | 85mm | -30°C | 60°C | |||||
Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | - | 48V | Buzzer | 82dB | IP55 | AE20M Series | 2.9kHz | 35mA | 40.7mm | -20°C | 60°C | |||||
Each | 1+ € 115,050 | Min: 1 / Meerdere: 1 | 230VAC | - | Bell | 106dBA | IP66 | A6BM Series | - | 70mA | 93mm | -25°C | 50°C | |||||
Each | 1+ € 131,030 | Min: 1 / Meerdere: 1 | 230VAC | - | Bell | 108dBA | IP66 | A8BM Series | - | 70mA | 93mm | -25°C | 50°C | |||||
Each | 1+ € 32,050 5+ € 31,480 10+ € 30,930 | Min: 1 / Meerdere: 1 | - | 30V | 8 Tone | 112dB | IP54, IP65 | AE40M Series | 2.58kHz | 32mA | 81mm | -40°C | 70°C | |||||
Each | 1+ € 115,050 | Min: 1 / Meerdere: 1 | - | 24VDC | Bell | 106dBA | IP66 | A6BM Series | - | 460mA | 93mm | -25°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ € 30,260 5+ € 29,650 10+ € 29,050 | Min: 1 / Meerdere: 1 | - | 24VDC | Continuous, Pulse | 100dB | IP54 | LED-TLM Series | - | 55mA | - | -25°C | 55°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | 115VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ € 47,930 5+ € 46,970 10+ € 46,010 | Min: 1 / Meerdere: 1 | - | 24VDC | Intermittent | 100dB | IP44 | AB6 Series | - | 80mA | 64mm | -20°C | 45°C | |||||
Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | - | 28VDC | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 51mm | -20°C | 60°C | |||||
Each | 1+ € 47,930 5+ € 46,970 10+ € 46,010 | Min: 1 / Meerdere: 1 | 230VAC | - | Intermittent | 100dB | IP44 | AB6 Series | - | 30mA | 64mm | -20°C | 45°C | |||||
Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | - | 14V | Low Frequency | 90dB | IP34 | - | 450Hz | 30mA | 35mm | -20°C | 60°C | |||||
Each | 1+ € 139,280 | Min: 1 / Meerdere: 1 | - | 24VDC | 32 Tone | 105dBA | IP66 | IS-S Series | - | 33mA | 105mm | -40°C | 55°C | |||||
MOFLASH SIGNALLING | Each | 1+ € 32,040 5+ € 31,460 10+ € 30,910 | Min: 1 / Meerdere: 1 | 275V | - | Continuous, Pulse | 80dBA | IP65 | LED-TLM Series | - | 20mA | - | -25°C | 55°C | ||||
Each | 1+ € 15,330 5+ € 15,020 10+ € 14,720 | Min: 1 / Meerdere: 1 | - | 14V | Low Frequency | 90dB | IP34 | - | 450Hz | 30mA | 51mm | -20°C | 60°C | |||||
Each | 1+ € 128,530 | Min: 1 / Meerdere: 1 | 48V | 48V | Adjustable | 111dB | IP65 | AE95 Series | 420Hz | 800mA | 85mm | -30°C | 60°C | |||||
Each | 1+ € 34,660 5+ € 34,250 10+ € 33,830 20+ € 33,150 | Min: 1 / Meerdere: 1 | 230VAC | - | 8 Tone, Continuous | 100dB | IP65 | AE40M Series | 2.58kHz | 50mA | 100mm | -20°C | 45°C | |||||
MOFLASH SIGNALLING | Each | 1+ € 113,220 | Min: 1 / Meerdere: 1 | 120VAC | - | Continuous | 112dB | IP65 | Adaptahorn Series | 400Hz | 130mA | 84mm | -35°C | 66°C |