118 Series Audio Signal Indicator Units:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
1
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 35,970 5+ € 35,250 10+ € 34,530 | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ € 35,970 | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ € 40,650 | Min: 1 / Meerdere: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ € 40,650 5+ € 39,840 10+ € 39,020 | Min: 1 / Meerdere: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ € 56,690 | Min: 1 / Meerdere: 1 | 230V | - | Continuous | 90dBA | IP33 | 118 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ € 53,590 | Min: 1 / Meerdere: 1 | 24V | 24V | Continuous | 90dBA | IP33 | 118 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ € 43,440 | Min: 1 / Meerdere: 1 | 115V | 115V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C |