82 Series Standard Anti Vandal Switches:
544 gevonden producten82 Series Standard Anti Vandal Switches
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Vandal-resistant: Impact resistant to IK10
- Front protection up to IP67
- Gold contacts available for low voltages and currents
- Optional illumination and laser markings
- Excellent tactile feedback
- Long service life: > 1 million cycles of operation
- Stainless steel anodised aluminium or brass coloured switches
- 16 mm, 19 mm or 22 mm mounting
- Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
- Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Contact Current Max
Contact Voltage AC Max
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Operating Force
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 29,110 5+ € 28,530 | Min: 1 / Meerdere: 1 | 82 Series | 22.3mm | SPDT | Momentary | Flush | 5A | 250V | Natural | 200mA | 24V | 7N | 200mA | 24V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Green | |||||
Each | 1+ € 26,310 5+ € 25,660 10+ € 25,000 20+ € 23,000 50+ € 20,760 | Min: 1 / Meerdere: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat Flush | 5A | 250V | Natural | 0.5A | 240V | 7N | 1A | 24V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Red | |||||
Each | 1+ € 21,790 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flush | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ € 20,310 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Maintained | Round | - | - | Natural | 1A | 36V | - | 600mA | 36V | IP65, IP67 | Panel Mount | Quick Connect | Red | |||||
Each | 1+ € 19,970 5+ € 19,570 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flush | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ € 25,750 5+ € 25,240 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | White | |||||
Each | 1+ € 24,140 5+ € 23,660 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ € 24,140 5+ € 23,660 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ € 24,140 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green, Red | |||||
Each | 1+ € 25,750 5+ € 25,240 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | - | - | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ € 20,310 5+ € 19,900 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | - | Natural | 1A | 36V | - | 600mA | 36V | IP65, IP67 | Panel Mount | Quick Connect | Blue | |||||
Each | 1+ € 20,000 5+ € 19,600 | Min: 1 / Meerdere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flush | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ € 16,630 5+ € 16,300 10+ € 15,960 20+ € 15,630 | Min: 1 / Meerdere: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ € 20,120 5+ € 19,030 10+ € 17,940 | Min: 1 / Meerdere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ € 16,040 | Min: 1 / Meerdere: 1 | 82 Series | 22.3mm | SPDT | Maintained | Round Raised | 5A | 120V | Natural | 3A | 240V | 7N | 3A | 240V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ € 21,790 5+ € 21,350 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flush | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ € 21,320 5+ € 20,300 10+ € 19,280 20+ € 17,450 50+ € 15,620 | Min: 1 / Meerdere: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ € 22,360 | Min: 1 / Meerdere: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat Flush | - | - | Natural | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Blue | |||||
Each | 1+ € 17,800 5+ € 16,910 10+ € 16,020 | Min: 1 / Meerdere: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ € 22,360 | Min: 1 / Meerdere: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ € 20,120 5+ € 19,560 10+ € 19,000 | Min: 1 / Meerdere: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | - | - | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ € 14,970 5+ € 14,670 10+ € 14,370 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | - | - | Natural | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ € 17,700 | Min: 1 / Meerdere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | - | - | Natural | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Blue | |||||
Each | 1+ € 24,390 5+ € 23,900 10+ € 23,410 | Min: 1 / Meerdere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | - | - | Natural | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ € 16,280 5+ € 15,950 10+ € 15,630 | Min: 1 / Meerdere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Raised Flat Flush | - | - | Natural | 3A | 240V | - | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||