Stepper Motors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ € 54,670 5+ € 50,960 10+ € 49,940 | Min: 1 / Meerdere: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ € 54,470 5+ € 48,140 10+ € 43,130 20+ € 42,270 | Min: 1 / Meerdere: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 4mH | 950mA | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 250,240 | Min: 1 / Meerdere: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 250,240 | Min: 1 / Meerdere: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 213,180 | Min: 1 / Meerdere: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 28VDC | 4 | 33.5mm | 22mm | PANdrive | 24mm |